OMB.8912.05F21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMB.8912.05F21

OMB.8912.05F21

DigiKey Part Number
931-1255-ND
Manufacturer
Manufacturer Product Number
OMB.8912.05F21
Description
RF ANT 850MHZ/900MHZ WHIP STR N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, PCS, WCDMA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8MHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
2
Return Loss
-
Gain
3.04dBi, 3.03dBi, 4.3dBi, 4.83dBi, 5.56dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
23.425" (595.00mm)
Applications
DCS, GSM, PCS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.755.46000kr.755.46
10kr.635.50700kr.6,355.07
30kr.564.78500kr.16,943.55
100kr.559.92190kr.55,992.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.755.46000
Unit Price with VAT:kr.944.32500