


MA761.B.BICG.003 | |
|---|---|
DigiKey Part Number | 931-1471-ND |
Manufacturer | |
Manufacturer Product Number | MA761.B.BICG.003 |
Description | RF ANT DOME SMA MALE PAN MT 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2.4dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.327" (84.50mm) | |
Applications | LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,455.31000 | kr.1,455.31 |
| 10 | kr.1,250.22900 | kr.12,502.29 |
| 50 | kr.1,235.33620 | kr.61,766.81 |
| Unit Price without VAT: | kr.1,455.31000 |
|---|---|
| Unit Price with VAT: | kr.1,819.13750 |


