RF ANTENNA 2G, 3G, 4G, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male Panel Mount
Digi-Key Cable Builder

MA752.B.ABICG.001

DigiKey Part Number
931-1518-ND
Manufacturer
Manufacturer Product Number
MA752.B.ABICG.001
Description
PANTHEON 3000MM GNSS-RG174 SMA(M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male Panel Mount
EDA/CAD Models
MA752.B.ABICG.001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
12
Manufacturer
Taoglas Limited
VSWR
2, 3
Series
Gain
-1.3dBi, 0.43dBi, 0.7dBi, 1.3dBi, 1.54dBi, 1.7dBi, 1.8dBi, 1.85dBi, 1.89dBi, 1.93dBi, 5dBi, 5.53dBi
Packaging
Box
Features
Cable - 3m
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
Cellular, Navigation, WiFi
Mounting Type
Panel Mount
Frequency Group
Wide Band
Height (Max)
3.244" (82.40mm)
Frequency (Center/Band)
460MHz, 752MHz, 859MHz, 920MHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 5.375GHz
Applications
2G, 3G, 4G, GLONASS, GPS, LTE, Wi-Fi
Frequency Range
450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Base Product Number
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,890.71000kr.1,890.71
10kr.1,628.91700kr.16,289.17
25kr.1,594.06640kr.39,851.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,890.71000
Unit Price with VAT:kr.2,363.38750