MA673.A.CGH.004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA673.A.CGH.004
Digi-Key Cable Builder

MA673.A.CGH.004

DigiKey Part Number
931-1357-ND
Manufacturer
Manufacturer Product Number
MA673.A.CGH.004
Description
RF ANT 2.4/5.38GHZ DOME RP-SMA
Customer Reference
Detailed Description
RF ANTENNA Dome RP-SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA673.A.CGH.004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Last Time Buy
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.38GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-
Gain
5.64dBi
Power - Max
5 W
Features
-
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.575" (40.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Last Time Buy Date: 08/04/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,683.84000kr.1,683.84
10kr.1,446.24000kr.14,462.40
25kr.1,386.92360kr.34,673.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,683.84000
Unit Price with VAT:kr.2,104.80000