RF ANTENNA GPS Dome SMB, Fakra Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Dome SMB, Fakra Panel Mount
Digi-Key Cable Builder

MA650.ST.AB.003.DZ

DigiKey Part Number
931-1434-ND
Manufacturer
Manufacturer Product Number
MA650.ST.AB.003.DZ
Description
RF ANT 892MHZ/1.575GHZ DOME
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMB, Fakra Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Last Time Buy
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.575GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
4.5dBi
Power - Max
5 W
Features
-
Termination
SMB, Fakra
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.417" (36.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 16 View Now
Last Time Buy Date: 08/04/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.869.25620kr.43,462.81
Unit Price without VAT:kr.869.25620
Unit Price with VAT:kr.1,086.57025

Other Suppliers on DigiKey

16In Stock
Ships from WEC