RF ANTENNA LTE Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA413.A.B.003

DigiKey Part Number
931-1463-ND
Manufacturer
Manufacturer Product Number
MA413.A.B.003
Description
RF ANT 829MHZ/1.94GHZ DOM SMA 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Taoglas Limited
VSWR
3
Packaging
Box
Gain
8dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Panel Mount
Frequency (Center/Band)
829MHz, 1.94GHz, 2.5GHz
Height (Max)
1.219" (30.95mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Applications
LTE
Antenna Type
Dome
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.699.62000kr.699.62
10kr.586.81100kr.5,868.11
25kr.558.64800kr.13,966.20
100kr.527.70230kr.52,770.23
Manufacturers Standard Package
Unit Price without VAT:kr.699.62000
Unit Price with VAT:kr.874.52500