MA350.A.LBICG.003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA350.A.LBICG.003

MA350.A.LBICG.003

DigiKey Part Number
931-1548-ND
Manufacturer
Manufacturer Product Number
MA350.A.LBICG.003
Description
STEEDAN 5IN1 MAGNET MOUNT 3M:GPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, DCS, Galileo, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 5.375GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
11
VSWR
-
Return Loss
-6dB
Gain
-3.2dBi, -2.47dBi, -2.04dBi, 1dBic, -3.88dBi, -3.33dBi, -3.24dBi, -3.27dBi, -2.94dBi, -4.34dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
1.881" (47.78mm)
Applications
Beidou, DCS, Galileo, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,528.13000kr.1,528.13
10kr.1,309.31800kr.13,093.18
25kr.1,254.70200kr.31,367.55
Manufacturers Standard Package
Unit Price without VAT:kr.1,528.13000
Unit Price with VAT:kr.1,910.16250