
MA2336.A.001 | |
|---|---|
DigiKey Part Number | 931-MA2336.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA2336.A.001 |
Description | MA2336.A 6-IN-1 GNSS, 2X WIDEBAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AM, FM, GNSS, Wi-Fi Module Fakra, SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 13 |
Manufacturer Taoglas Limited | VSWR 1.5, 2, 3 |
Series | Gain 2.49dBi, 3.54dBi, 3.33dBi, 3.27dBi, 1.49dBi, 2.75dBi, 3.89dBi, 4.85dBi, 4.83dBi, 4.77dBi, 2.24dBi, 4.87dBi, 5.17dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 330mm |
RF Family/Standard General ISM, Navigation, WiFi | Termination Fakra, SMA Male |
Frequency Group Wide Band | Ingress Protection IP41 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | Height (Max) 0.657" (16.70mm) |
Antenna Type Module | Applications AM, FM, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.870.42000 | kr.870.42 |
| 10 | kr.734.41300 | kr.7,344.13 |
| 25 | kr.700.46080 | kr.17,511.52 |
| Unit Price without VAT: | kr.870.42000 |
|---|---|
| Unit Price with VAT: | kr.1,088.02500 |


