MA209.A.LB.001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taoglas Limited
In Stock: 49
Unit Price: kr.546.90000
Datasheet
MA209.A.LB.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA209.A.LB.001

DigiKey Part Number
931-1252-ND
Manufacturer
Manufacturer Product Number
MA209.A.LB.001
Description
RF ANT 700/892MHZ FLAT BAR SMA
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
700MHz, 892MHz, 2GHz
Frequency Range
700MHz, 824MHz ~ 960MHz, 1.85GHz ~ 2.17GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.24, 1.27
Return Loss
-10dB
Gain
1.98dBi, 3.25dBi
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
CDMA, GPS, GSM, LTE, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes