MA1270.A.LBICGTY.005 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 90
Unit Price: kr.300.44000
Datasheet
RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1270.A.LBICGTY.005

DigiKey Part Number
931-MA1270.A.LBICGTY.005-ND
Manufacturer
Manufacturer Product Number
MA1270.A.LBICGTY.005
Description
ANTENNA RAPTORIII 7IN1 3M COMBO
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
VSWR
2, 3.7
Manufacturer
Taoglas Limited
Return Loss
-11dB
Series
Gain
-1.7dBi, -3.7dBi, -1.9dBi, -0.3dBi, 1.6dBi, 3.6dBi, 0dBi, 1.8dBi, 0.6dBi, 0.4dBi, 2.8dBi, 3.3dBi, 0.9dBi, 3.7dBi
Packaging
Bag
Power - Max
10 W
Part Status
Obsolete
Features
Cable - 3m, LNA, Filter
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.07MHz, 98MHz, 425MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 3.55GHz, 5.5GHz, 5.5375GHz
Mounting Type
Panel Mount
Frequency Range
535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 380MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz
Height (Max)
3.661" (92.98mm)
Antenna Type
Dome
Applications
3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi
Number of Bands
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA1290.K.LBICGRT.001Taoglas Limited90931-MA1290.K.LBICGRT.001-NDkr.300.44000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes