
MA301.A.AB.010 | |
|---|---|
DigiKey Part Number | 931-1231-ND |
Manufacturer | |
Manufacturer Product Number | MA301.A.AB.010 |
Description | RF ANT 1.4GHZ MODULE FAKRA ADH |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, UMTS Module SMB, Fakra Adhesive |
Category | VSWR 1.92 |
Manufacturer Taoglas Limited | Gain 28dBic |
Packaging Bag | Features LNA |
Part Status Obsolete | Termination SMB, Fakra |
RF Family/Standard Cellular, Navigation | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.4GHz | Height (Max) 0.681" (17.30mm) |
Frequency Range 824MHz ~ 1.99GHz | Applications CDMA, GPS, GSM, UMTS |
Antenna Type Module | Base Product Number |
Number of Bands 1 |

