2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad
LLP-LTCC Low Pass Filter
Digi-Key Cable Builder

LLP.2450.X.A.30

DigiKey Part Number
931-LLP.2450.X.A.30TR-ND - Tape & Reel (TR)
931-LLP.2450.X.A.30CT-ND - Cut Tape (CT)
931-LLP.2450.X.A.30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLP.2450.X.A.30
Description
RF FILTER LOW PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
0.5dB
Manufacturer
Taoglas Limited
Insertion Loss
0.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency
2.45GHz Center
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Bandwidth
100MHz
Height (Max)
0.039" (1.00mm)
Filter Type
Low Pass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.29900kr.42.99
25kr.3.96360kr.99.09
50kr.3.72800kr.186.40
100kr.3.50540kr.350.54
250kr.3.23288kr.808.22
500kr.3.04104kr.1,520.52
1.000kr.2.86067kr.2,860.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.44227kr.14,653.62
12.000kr.2.29719kr.27,566.28
18.000kr.2.21629kr.39,893.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500