RF ANTENNA ISM Helical Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA.21.A

DigiKey Part Number
931-1451-ND
Manufacturer
Manufacturer Product Number
HA.21.A
Description
RF ANT 868MHZ HELICAL SOLDER SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Helical Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HA.21.A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
Return Loss
-10dB
Packaging
Tray
Gain
1.8dBi
Part Status
Active
Termination
Solder
RF Family/Standard
General ISM
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.433" (11.00mm)
Frequency (Center/Band)
868MHz
Applications
ISM
Antenna Type
Helical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.10.63900kr.106.39
25kr.9.70520kr.242.63
100kr.8.67690kr.867.69
300kr.8.10293kr.2,430.88
500kr.7.89052kr.3,945.26
1.000kr.7.64712kr.7,647.12
2.500kr.7.39016kr.18,475.40
5.000kr.7.23532kr.36,176.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750