
| GWLA.15 | |
|---|---|
| DigiKey Part Number | 931-GWLA.15TR-ND - Tape & Reel (TR) 931-GWLA.15CT-ND - Cut Tape (CT) 931-GWLA.15DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GWLA.15 | 
| Description | GPS/GALILEO & 2.4/5.8GHZ DUAL-BA | 
| Customer Reference | |
| Detailed Description | RF ANTENNA Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taoglas Limited | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
| Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
| Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.603GHz, 2.45GHz, 5.5GHz | |
| Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
| Antenna Type | Chip | |
| Number of Bands | 5 | |
| VSWR | 1, 2 | |
| Return Loss | - | |
| Gain | -0.54dBi, -0.16dBi, -0.81dBi, -0.34dBi, 2.12dBi | |
| Power - Max | 10 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.020" (0.50mm) | |
| Applications | Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, Wi-Fi, WLAN, Zigbee™ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 | 
| 10 | kr.9.40200 | kr.94.02 | 
| 25 | kr.8.38920 | kr.209.73 | 
| 100 | kr.7.31970 | kr.731.97 | 
| 250 | kr.6.98520 | kr.1,746.30 | 
| 500 | kr.6.12212 | kr.3,061.06 | 
| 1.000 | kr.5.45786 | kr.5,457.86 | 
| Unit Price without VAT: | kr.17.22000 | 
|---|---|
| Unit Price with VAT: | kr.21.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark