
GW.05.AE23 | |
|---|---|
DigiKey Part Number | 931-GW.05.AE23-ND |
Manufacturer | |
Manufacturer Product Number | GW.05.AE23 |
Description | 2.4/5.8GHZ TERMINAL MOUNT MONOPO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt SMB, Fakra Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Taoglas Limited | Number of Bands 3 |
Packaging Bag | Gain -0.83dBi, 2.92dBi, 2.64dBi, 2.91dBi, 1.41dBi, 2.61dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination SMB, Fakra |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 2.740" (69.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Wi-Fi |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW.05.0ZZ23 | Taoglas Limited | 31 | 931-GW.05.0ZZ23-ND | kr.104.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.67000 | kr.104.67 |
| 10 | kr.82.90800 | kr.829.08 |
| 25 | kr.77.47720 | kr.1,936.93 |
| 100 | kr.71.50190 | kr.7,150.19 |
| 300 | kr.68.17063 | kr.20,451.19 |
| 500 | kr.66.93860 | kr.33,469.30 |
| Unit Price without VAT: | kr.104.67000 |
|---|---|
| Unit Price with VAT: | kr.130.83750 |



