New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Pin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVLB208.A

DigiKey Part Number
931-GVLB208.A-ND
Manufacturer
Manufacturer Product Number
GVLB208.A
Description
GVLB208.A PASSIVE MULTI-BAND GNS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Pin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Taoglas Limited
Number of Bands
2
Packaging
Bulk
Gain
0.4dBi, 1.5dBi
Part Status
Active
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Through Hole
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.339" (8.60mm)
Frequency (Center/Band)
1.176GHz, 1.575GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.97000kr.94.97
10kr.75.00900kr.750.09
50kr.67.00620kr.3,350.31
100kr.64.52850kr.6,452.85
250kr.61.91288kr.15,478.22
500kr.60.33664kr.30,168.32
1.000kr.59.03935kr.59,039.35
Manufacturers Standard Package
Unit Price without VAT:kr.94.97000
Unit Price with VAT:kr.118.71250