


GPSF.36.7.A.30 | |
|---|---|
DigiKey Part Number | 931-1517-ND |
Manufacturer | |
Manufacturer Product Number | GPSF.36.7.A.30 |
Description | GPS SINGLE FEED STACKED PATCH AN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Through Hole |
EDA/CAD Models | GPSF.36.7.A.30 Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Gain 3.1dBi, 5.44dBi |
Packaging Tray | Termination Pin |
Part Status Active | Mounting Type Through Hole |
RF Family/Standard Navigation | Height (Max) 0.276" (7.00mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GPS |
Frequency (Center/Band) 1.227GHz, 1.575GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.84000 | kr.155.84 |
| 10 | kr.125.04400 | kr.1,250.44 |
| 25 | kr.117.34840 | kr.2,933.71 |
| 200 | kr.105.74710 | kr.21,149.42 |
| 400 | kr.103.16035 | kr.41,264.14 |
| 600 | kr.101.86520 | kr.61,119.12 |
| Unit Price without VAT: | kr.155.84000 |
|---|---|
| Unit Price with VAT: | kr.194.80000 |




