


GGBLA.125.A | |
|---|---|
DigiKey Part Number | 931-GGBLA.125.ATR-ND - Tape & Reel (TR) 931-GGBLA.125.ACT-ND - Cut Tape (CT) 931-GGBLA.125.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBLA.125.A |
Description | GPS/GLONASS/GALILEO/BEIDOU CERAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GGBLA.125.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.1764GHz, 1.2276GHz, 1.2788GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -10dB, -10dB, -5dB, -10dB, -10dB, -10dB | |
Gain | 3.6dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.8dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.35000 | kr.25.35 |
| 10 | kr.19.13100 | kr.191.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.17820 | kr.14,178.20 |
| 2.000 | kr.13.84683 | kr.27,693.66 |
| 3.000 | kr.13.68088 | kr.41,042.64 |
| Unit Price without VAT: | kr.25.35000 |
|---|---|
| Unit Price with VAT: | kr.31.68750 |










