MFR Recommended



G21.B.W.301111 | |
|---|---|
DigiKey Part Number | 931-1243-ND |
Manufacturer | |
Manufacturer Product Number | G21.B.W.301111 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, EVDO, GPRS, GSM, HSPA, UMTS, WCDMA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 3.5 |
Manufacturer Taoglas Limited | Return Loss -11dB, -12.4dB, -17.5dB, -18.3dB, -18.1dB |
Series | Gain 1dBi, 1dBi, -0.9dBi, -1.1dBi, -1.1dBi |
Packaging Bag | Power - Max 10 W |
Part Status Not For New Designs | Features Cable - 3m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Mounting Type Panel Mount |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Height (Max) 1.122" (28.50mm) |
Antenna Type Dome | Applications CDMA, EVDO, GPRS, GSM, HSPA, UMTS, WCDMA |
Number of Bands 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G35.A.305111 | Taoglas Limited | 19 | 931-G35.A.305111-ND | kr.376.72000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.342.80000 | kr.17,140.00 |
| Unit Price without VAT: | kr.342.80000 |
|---|---|
| Unit Price with VAT: | kr.428.50000 |


