
FXP29.07.0070A | |
|---|---|
DigiKey Part Number | 931-1320-ND |
Manufacturer | |
Manufacturer Product Number | FXP29.07.0070A |
Description | RF ANT 2.1GHZ FLAT PATCH IPEX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA HSPA+, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Bag | Gain 1.5dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.009" (0.24mm) |
Frequency (Center/Band) 2.1GHz | Applications HSPA+, UMTS |
Frequency Range 1.92GHz ~ 2.17GHz | Base Product Number |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.43000 | kr.39.43 |
| 10 | kr.30.25400 | kr.302.54 |
| 25 | kr.27.95440 | kr.698.86 |
| 100 | kr.25.42400 | kr.2,542.40 |
| 300 | kr.24.01210 | kr.7,203.63 |
| 500 | kr.23.49020 | kr.11,745.10 |
| 1.000 | kr.22.89171 | kr.22,891.71 |
| 2.500 | kr.22.25989 | kr.55,649.72 |
| Unit Price without VAT: | kr.39.43000 |
|---|---|
| Unit Price with VAT: | kr.49.28750 |

