


FXP280.07.0100A | |
|---|---|
DigiKey Part Number | 931-1089-ND |
Manufacturer | |
Manufacturer Product Number | FXP280.07.0100A |
Description | RF ANT 866MHZ FLAT PATCH IPEX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -20dB |
Packaging Bag | Gain 1.5dBi |
Part Status Active | Power - Max 5 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 866MHz | Mounting Type Adhesive |
Frequency Range 863MHz ~ 870MHz | Height (Max) 0.004" (0.10mm) |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.79000 | kr.59.79 |
| 10 | kr.46.50400 | kr.465.04 |
| 25 | kr.43.17800 | kr.1,079.45 |
| 100 | kr.39.52550 | kr.3,952.55 |
| 300 | kr.37.48717 | kr.11,246.15 |
| 500 | kr.36.73370 | kr.18,366.85 |
| 1.000 | kr.35.86950 | kr.35,869.50 |
| Unit Price without VAT: | kr.59.79000 |
|---|---|
| Unit Price with VAT: | kr.74.73750 |

