
FXC.35.A.DG | |
|---|---|
DigiKey Part Number | 931-FXC.35.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.35.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 35.00mm Dia x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.9.21700 | kr.92.17 |
| 25 | kr.8.39520 | kr.209.88 |
| 200 | kr.7.15305 | kr.1,430.61 |
| 400 | kr.6.87585 | kr.2,750.34 |
| 600 | kr.6.73713 | kr.4,042.28 |
| 1.000 | kr.6.58319 | kr.6,583.19 |
| 2.600 | kr.6.34851 | kr.16,506.13 |
| 5.000 | kr.6.22056 | kr.31,102.80 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |


