
FG.27.A | |
|---|---|
DigiKey Part Number | 931-FG.27.A-ND |
Manufacturer | |
Manufacturer Product Number | FG.27.A |
Description | 2.4GHZ 12DBI PANEL ANTENNA 300MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11.81dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | N Type Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.913" (74.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.856.90000 | kr.856.90 |
| 10 | kr.723.28300 | kr.7,232.83 |
| 40 | kr.675.87050 | kr.27,034.82 |
| Unit Price without VAT: | kr.856.90000 |
|---|---|
| Unit Price with VAT: | kr.1,071.12500 |



