


DSGP184B | |
---|---|
DigiKey Part Number | 931-DSGP184BTR-ND - Tape & Reel (TR) 931-DSGP184BCT-ND - Cut Tape (CT) 931-DSGP184BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP184B |
Description | GPS L1 / GALILEO E1 1575.42MHZ 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.95dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.56000 | kr.50.56 |
10 | kr.39.13600 | kr.391.36 |
25 | kr.36.28040 | kr.907.01 |
100 | kr.33.13920 | kr.3,313.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.31.97215 | kr.6,394.43 |
400 | kr.31.01153 | kr.12,404.61 |
600 | kr.30.53057 | kr.18,318.34 |
1.000 | kr.29.99744 | kr.29,997.44 |
1.400 | kr.29.68608 | kr.41,560.51 |
2.000 | kr.29.38643 | kr.58,772.86 |
Unit Price without VAT: | kr.50.56000 |
---|---|
Unit Price with VAT: | kr.63.20000 |