

DBP.868.U.A.30 | |
---|---|
DigiKey Part Number | 931-1588-2-ND - Tape & Reel (TR) 931-1588-1-ND - Cut Tape (CT) 931-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.868.U.A.30 |
Description | RF FILTER BAND PASS 868MHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz Frequency Band Pass RF Filter (Radio Frequency) 4MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DBP.868.U.A.30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 868MHz | |
Bandwidth | 4MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.287" W (9.00mm x 7.30mm) | |
Height (Max) | 0.156" (3.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
10 | kr.14.20800 | kr.142.08 |
25 | kr.13.10200 | kr.327.55 |
50 | kr.12.32520 | kr.616.26 |
100 | kr.11.59300 | kr.1,159.30 |
250 | kr.10.69288 | kr.2,673.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | kr.9.28000 | kr.11,600.00 |
2.500 | kr.8.72561 | kr.21,814.02 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |