RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGGP.35.3.A.02

DigiKey Part Number
931-1153-ND
Manufacturer
Manufacturer Product Number
CGGP.35.3.A.02
Description
RF ANT 1.575/1.6GHZ CER PATCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
CGGP.35.3.A.02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
VSWR
1.5
Packaging
Tray
Gain
2dBi
Part Status
Active
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.138" (3.50mm)
Frequency (Center/Band)
1.575GHz, 1.6GHz
Applications
GLONASS, GPS
Frequency Range
1.564GHz ~ 1.586GHz, 1.591GHz ~ 1.613GHz
Base Product Number
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.49.45000kr.49.45
10kr.38.21100kr.382.11
72kr.32.93625kr.2,371.41
144kr.31.67667kr.4,561.44
288kr.30.64003kr.8,824.33
504kr.29.93851kr.15,089.01
1.008kr.29.20953kr.29,443.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.45000
Unit Price with VAT:kr.61.81250