


CBD01.07.0100C | |
|---|---|
DigiKey Part Number | 931-1532-ND |
Manufacturer | |
Manufacturer Product Number | CBD01.07.0100C |
Description | RF ANT 4.9GHZ WHIP STR CONN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Bag | Gain 3.24dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM, WiFi | Features Cable - 100mm |
Frequency Group SHF (f > 4GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 4.9GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.185" (4.70mm) |
Antenna Type Whip, Straight | Applications ISM, Wi-Fi |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.36000 | kr.56.36 |
| 10 | kr.43.74600 | kr.437.46 |
| 25 | kr.40.59360 | kr.1,014.84 |
| 100 | kr.37.12510 | kr.3,712.51 |
| 300 | kr.35.19060 | kr.10,557.18 |
| 500 | kr.34.47502 | kr.17,237.51 |
| 1.000 | kr.33.65488 | kr.33,654.88 |
| Unit Price without VAT: | kr.56.36000 |
|---|---|
| Unit Price with VAT: | kr.70.45000 |

