

CAB.D05 | |
---|---|
DigiKey Part Number | 931-1293-ND |
Manufacturer | |
Manufacturer Product Number | CAB.D05 |
Description | COAX CBL SMA TO FAKRA II 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra II RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra II | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | Fakra II (Gen 2.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Code C, Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.117.50000 | kr.117.50 |
10 | kr.99.85900 | kr.998.59 |
25 | kr.93.60880 | kr.2,340.22 |
50 | kr.89.14040 | kr.4,457.02 |
Unit Price without VAT: | kr.117.50000 |
---|---|
Unit Price with VAT: | kr.146.87500 |