
CAB.916 | |
|---|---|
DigiKey Part Number | 931-1106-ND |
Manufacturer | |
Manufacturer Product Number | CAB.916 |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 4.95mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.93000 | kr.152.93 |
| 10 | kr.129.93500 | kr.1,299.35 |
| 25 | kr.121.79920 | kr.3,044.98 |
| 50 | kr.115.98780 | kr.5,799.39 |
| 100 | kr.110.45500 | kr.11,045.50 |
| 250 | kr.108.62264 | kr.27,155.66 |
| Unit Price without VAT: | kr.152.93000 |
|---|---|
| Unit Price with VAT: | kr.191.16250 |

