
GWLA.15 | |
|---|---|
DigiKey Part Number | 931-GWLA.15TR-ND - Tape & Reel (TR) 931-GWLA.15CT-ND - Cut Tape (CT) 931-GWLA.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWLA.15 |
Description | GPS/GALILEO & 2.4/5.8GHZ DUAL-BA |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.603GHz, 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 1, 2 | |
Return Loss | - | |
Gain | -0.54dBi, -0.16dBi, -0.81dBi, -0.34dBi, 2.12dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.9.40200 | kr.94.02 |
| 25 | kr.8.38920 | kr.209.73 |
| 100 | kr.7.31970 | kr.731.97 |
| 250 | kr.6.98520 | kr.1,746.30 |
| 500 | kr.6.12212 | kr.3,061.06 |
| 1.000 | kr.5.45786 | kr.5,457.86 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |

