


FW.90.SMA.M | |
|---|---|
DigiKey Part Number | 931-1156-ND |
Manufacturer | |
Manufacturer Product Number | FW.90.SMA.M |
Description | RF ANT 829MHZ/2.2GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW.90.SMA.M Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Gain 2.02dBi, 4.65dBi |
Packaging Bag | Termination SMA Male |
Part Status Active | Ingress Protection IP67 |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 9.764" (248.00mm) |
Frequency (Center/Band) 829MHz, 2.2GHz | Applications CDMA, LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.17000 | kr.82.17 |
| 10 | kr.64.57900 | kr.645.79 |
| 50 | kr.57.53300 | kr.2,876.65 |
| 100 | kr.55.35140 | kr.5,535.14 |
| 250 | kr.53.04780 | kr.13,261.95 |
| 500 | kr.51.65972 | kr.25,829.86 |
| 1.000 | kr.50.51699 | kr.50,516.99 |
| Unit Price without VAT: | kr.82.17000 |
|---|---|
| Unit Price with VAT: | kr.102.71250 |



