
AGPDFD6010A | |
|---|---|
DigiKey Part Number | 931-AGPDFD6010A-ND |
Manufacturer | |
Manufacturer Product Number | AGPDFD6010A |
Description | EVALUATION BOARD PCB FOR GPDF601 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | GPDF6010.A, TFM.120A - Antenna 1.176GHz, 1.227GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.176GHz, 1.227GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GPDF6010.A, TFM.120A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.362.17000 | kr.362.17 |
| 20 | kr.285.90250 | kr.5,718.05 |
| 40 | kr.275.67300 | kr.11,026.92 |
| 100 | kr.264.87440 | kr.26,487.44 |
| Unit Price without VAT: | kr.362.17000 |
|---|---|
| Unit Price with VAT: | kr.452.71250 |



