


AA.171.301111 | |
|---|---|
DigiKey Part Number | 931-1389-ND |
Manufacturer | |
Manufacturer Product Number | AA.171.301111 |
Description | RF ANT 1.561/1.575GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | AA.171.301111 Models |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Gain 4.16dBi, 2.06dBi, 1.43dBi |
Packaging Bag | Features Cable - 3m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP65 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.673" (17.10mm) |
Frequency Range 1.559GHz ~ 1.61GHz | Applications Beidou, GLONASS, GPS |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.03000 | kr.469.03 |
| 10 | kr.389.00300 | kr.3,890.03 |
| 30 | kr.365.62567 | kr.10,968.77 |
| 100 | kr.347.07190 | kr.34,707.19 |
| Unit Price without VAT: | kr.469.03000 |
|---|---|
| Unit Price with VAT: | kr.586.28750 |

