


A.41.A.301111 | |
|---|---|
DigiKey Part Number | 931-1364-ND |
Manufacturer | |
Manufacturer Product Number | A.41.A.301111 |
Description | RF ANT 1.575/1.602GHZ DOM SMA 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A.41.A.301111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.99000 | kr.324.99 |
| 10 | kr.291.77600 | kr.2,917.76 |
| 30 | kr.279.63933 | kr.8,389.18 |
| 100 | kr.265.86620 | kr.26,586.62 |
| Unit Price without VAT: | kr.324.99000 |
|---|---|
| Unit Price with VAT: | kr.406.23750 |



