
TTC-5029 | |
|---|---|
DigiKey Part Number | MT7213-ND |
Manufacturer | |
Manufacturer Product Number | TTC-5029 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 40Ohm | |
DC Resistance (DCR) - Secondary | 40Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.2dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 1dB Max @ 1kHz | |
Return Loss | 20dB Min @ 200Hz ~ 4kHz | |
Power Level | - | |
Operating Temperature | 0°C ~ 70°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.43172 | kr.13,715.86 |
| Unit Price without VAT: | kr.27.43172 |
|---|---|
| Unit Price with VAT: | kr.34.28965 |

