Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S30S2T0D24ZM

DigiKey Part Number
132-S30S2T0D24ZM-ND
Manufacturer
Manufacturer Product Number
S30S2T0D24ZM
Description
CURRENT SENSOR HE/CL 2000A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 150kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±0.3%
Packaging
Tray
Voltage - Supply
±15V ~ 24V
Part Status
Active
Response Time
500ns
For Measuring
AC/DC
Current - Supply (Max)
45mA
Sensor Type
Operating Temperature
-40°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Current
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,588.04000kr.1,588.04
6kr.1,477.67500kr.8,866.05
12kr.1,441.12917kr.17,293.55
27kr.1,402.15444kr.37,858.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,588.04000
Unit Price with VAT:kr.1,985.05000