S22P025S05 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 0
Unit Price: kr.8.13360
Datasheet
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S22P025S05

DigiKey Part Number
MT7320-ND
Manufacturer
Manufacturer Product Number
S22P025S05
Description
CURRENT SENSOR HE/CL 25A
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
S22P025S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.2%
Accuracy
-
Voltage - Supply
5V
Response Time
1µs
Current - Supply (Max)
12.5mA
Operating Temperature
-10°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes