


PL56-28-130B | |
|---|---|
DigiKey Part Number | MT3136-ND |
Manufacturer | |
Manufacturer Product Number | PL56-28-130B |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 64.00mm W | |
Height - Seated (Max) | 48.50mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.70000 | kr.171.70 |
| 10 | kr.154.53600 | kr.1,545.36 |
| 30 | kr.146.89433 | kr.4,406.83 |
| 50 | kr.143.45580 | kr.7,172.79 |
| 100 | kr.138.90590 | kr.13,890.59 |
| 250 | kr.133.09084 | kr.33,272.71 |
| 500 | kr.128.84184 | kr.64,420.92 |
| Unit Price without VAT: | kr.171.70000 |
|---|---|
| Unit Price with VAT: | kr.214.62500 |


