PF24-34 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 300
Unit Price: kr.200.85000
Datasheet
Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 850mA, Series 430mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 850mA, Series 430mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PF24-34

DigiKey Part Number
MT1128-ND
Manufacturer
Manufacturer Product Number
PF24-34
Description
PWR XFMR SEMI-TORO 24VA TH
Customer Reference
Detailed Description
Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 850mA, Series 430mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Obsolete
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Current - Output (Max)
Parallel 850mA, Series 430mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
72.00mm L x 58.00mm W
Height - Seated (Max)
31.80mm
Voltage - Isolation
1500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes