Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L51S1T0D15CJ | |
|---|---|
DigiKey Part Number | 132-L51S1T0D15CJ-ND |
Manufacturer | |
Manufacturer Product Number | L51S1T0D15CJ |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±0.1% |
Series | Voltage - Supply ±12V ~ 18V |
Packaging Bulk | Response Time 5µs |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Voltage and Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L51S1T0D15CM | Tamura | 0 | 132-L51S1T0D15CM-ND | kr.460.36833 | Parametric Equivalent |
| L51S1T0D15J | Tamura | 0 | 132-L51S1T0D15J-ND | kr.430.28167 | Parametric Equivalent |
| L51S1T0D15M | Tamura | 0 | 132-L51S1T0D15M-ND | kr.430.28167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.460.36833 | kr.8,286.63 |
| Unit Price without VAT: | kr.460.36833 |
|---|---|
| Unit Price with VAT: | kr.575.46041 |




