
L37S400D15M | |
|---|---|
DigiKey Part Number | L37S400D15M-ND |
Manufacturer | |
Manufacturer Product Number | L37S400D15M |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Category | Output Ratiometric, Voltage |
Mfr | Linearity ±1% |
Series | Voltage - Supply 15V |
Packaging Tray | Response Time 3µs |
Part Status Active | Current - Supply (Max) 20mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.71.05365 | kr.14,210.73 |
| Unit Price without VAT: | kr.71.05365 |
|---|---|
| Unit Price with VAT: | kr.88.81706 |

