


3FS-416 | |
|---|---|
DigiKey Part Number | MT2211-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-416 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 34.55mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.53.17600 | kr.531.76 |
| 25 | kr.51.01560 | kr.1,275.39 |
| 50 | kr.49.42740 | kr.2,471.37 |
| 100 | kr.47.88290 | kr.4,788.29 |
| 250 | kr.45.90532 | kr.11,476.33 |
| 500 | kr.44.45690 | kr.22,228.45 |
| 1.000 | kr.43.04924 | kr.43,049.24 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

