MFR Recommended
MFR Recommended



2DU180206MR02 | |
|---|---|
DigiKey Part Number | 132-2DU180206MR02-ND |
Manufacturer | |
Manufacturer Product Number | 2DU180206MR02 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Module |
Category | Gate Type IGBT, SiC MOSFET |
Manufacturer Tamura | Voltage - Supply 5V |
Packaging Bulk | Rise / Fall Time (Typ) 500ns, 500ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration Half-Bridge | Package / Case Module |
Channel Type Independent | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2EG01XBCN14N | Tamura | 0 | 132-2EG01XBCN14N-ND | kr.519.90733 | MFR Recommended |
| 2EG01XBDN14N | Tamura | 0 | 132-2EG01XBDN14N-ND | kr.519.90733 | MFR Recommended |


