MFR Recommended



Category | Gate Type MOSFET (N-Channel) |
Manufacturer Tamura | Voltage - Supply 15V ~ 24V |
Packaging Tray | Logic Voltage - VIL, VIH 0.8V, 2V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration Half-Bridge | Package / Case 34-DIP Module, 31 Leads |
Channel Type Independent | Supplier Device Package 0502 |
Number of Drivers 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CG010BBC13N | Tamura | 0 | 132-2CG010BBC13N-ND | kr.570.85000 | MFR Recommended |


