

| 33-633500-01-01 | |
|---|---|
| DigiKey Part Number | 1526-1080-ND | 
| Manufacturer | |
| Manufacturer Product Number | 33-633500-01-01 | 
| Description | VERAPHASE 6300 GEODETIC ANTENNA | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TPI Female Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Calian | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| RF Family/Standard | Cellular | |
| Frequency Group | UHF (1GHz ~ 2GHz) | |
| Frequency (Center/Band) | 1.209GHz, 1.584GHz | |
| Frequency Range | 1.164GHz ~ 1.254GHz, 1.559GHz ~ 1.610GHz | |
| Antenna Type | Dome | |
| Number of Bands | 2 | |
| VSWR | 1.5 | |
| Return Loss | - | |
| Gain | 3dB | |
| Features | - | |
| Termination | TPI Female | |
| Ingress Protection | IP67, IP68 | |
| Mounting Type | Panel Mount | |
| Height (Max) | 4.901" (124.50mm) | |
| Applications | Beidou, Galileo, GLONASS, GPS | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11,680.00000 | kr.11,680.00 | 
| Unit Price without VAT: | kr.11,680.00000 | 
|---|---|
| Unit Price with VAT: | kr.14,600.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark