75 A 2500:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACX-1075

DigiKey Part Number
1295-1129-ND
Manufacturer
Manufacturer Product Number
ACX-1075
Description
CURR SENSE XFMR 2500:1 75A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
75 A 2500:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
75 A
Manufacturer
Talema Group LLC
Turns Ratio - Primary:Secondary
2500:1
Series
Mounting Type
Through Hole
Packaging
Tray
Size / Dimension
1.189" L x 0.563" W (30.20mm x 14.30mm)
Part Status
Active
Height - Seated (Max)
1.189" (30.20mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
PC Pin
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
450kr.48.25262kr.21,713.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.25262
Unit Price with VAT:kr.60.31578