


62074 | |
|---|---|
DigiKey Part Number | 1295-1113-ND |
Manufacturer | |
Manufacturer Product Number | 62074 |
Description | PWR XFMR TOROIDAL 35VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.944A, Series 972mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.944A, Series 972mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.82000 | kr.356.82 |
| 12 | kr.318.21500 | kr.3,818.58 |
| 30 | kr.304.93933 | kr.9,148.18 |
| 54 | kr.296.68852 | kr.16,021.18 |
| 102 | kr.287.99078 | kr.29,375.06 |
| Unit Price without VAT: | kr.356.82000 |
|---|---|
| Unit Price with VAT: | kr.446.02500 |

