Toroidal 2000VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 16.67A, Series 8.33A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 2000VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 16.67A, Series 8.33A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

2000MD-1-003

DigiKey Part Number
1295-1200-ND
Manufacturer
Manufacturer Product Number
2000MD-1-003
Description
PWR XFMR TOROIDAL 2000VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 2000VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 16.67A, Series 8.33A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
Talema Group LLC
Secondary Winding(s)
Single, Multiple Taps
Series
Center Tap
No
Packaging
Box
Power - Max
2000VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
100V, 120V, 200V, 240V
Size / Dimension
215.00mm Dia x 105.00mm W
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Voltage - Isolation
5000Vrms
Current - Output (Max)
Parallel 16.67A, Series 8.33A
Weight
35 lbs (15.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,056.10000kr.6,056.10
10kr.5,432.48800kr.54,324.88
Manufacturers Standard Package
Unit Price without VAT:kr.6,056.10000
Unit Price with VAT:kr.7,570.12500