What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1800MD-1-003

DigiKey Part Number
1800MD-1-003-ND
Manufacturer
Manufacturer Product Number
1800MD-1-003
Description
PWR XFMR TOROIDAL 1800VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 1800VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 15A, Series 7.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
Talema Group LLC
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Box
Power - Max
1800VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
100V, 120V, 200V, 240V
Size / Dimension
206.00mm Dia x 94.00mm W
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Voltage - Isolation
5000Vrms
Current - Output (Max)
Parallel 15A, Series 7.5A
Weight
30 lbs (13.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.4,712.58500kr.9,425.17
Manufacturers Standard Package
Unit Price without VAT:kr.4,712.58500
Unit Price with VAT:kr.5,890.73125