MFR Recommended
MFR Recommended



UVK105CH4R7JW-F | |
|---|---|
DigiKey Part Number | 587-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UVK105CH4R7JW-F |
Description | CAP CER 4.7PF 50V C0H 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | UVK105CH4R7JW-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ105SCG4R7BFRA01 | Taiyo Yuden | 0 | 587-MBARQ105SCG4R7BFRA01TR-ND | kr.1.38253 | MFR Recommended |
| MCARQ105SCG4R7BFRA01 | Taiyo Yuden | 0 | 587-MCARQ105SCG4R7BFRA01TR-ND | kr.0.91786 | MFR Recommended |


